Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,146.900 ($12,261.590) |
Product Information
Product Overview
PQ3100-91 is a power quality analyser kit that includes 600A sensor x 2 and other options. Kit builds on the PQ3100, combining its powerful capabilities with essential accessories for high-current measurements. This complete solution includes 4 CT7045 flexible current sensors, enabling precise measurements up to 6000A. The PQ3100’s intuitive setup, extensive waveform recording, and compliance with IEC61000-4-30 Class S make it perfect for professionals who demand accuracy and reliability in power quality analysis. Whether for EV charging stations, renewable energy systems, or industrial equipment.
- Measure up to 6000A AC
- Captures power anomalies, including outages, voltage dips, and frequency fluctuations
- Quick set: easy-to-understand on-screen guide for measurement procedures
- Bundled PQ ONE application software makes it easy to create reports
- Record waveforms for up to 1second before and 10seconds after an anomaly occurs
- Accurately measure DC currents over extended periods of time (with AC/DC auto-zero current sensor)
- Directly supply power to connected current sensors
- Send measured values to Hioki data loggers using a Bluetooth® wireless technology compatible adapter
- 6.5-inch TFT colour LCD (640 × 480 dots) display
- Dimension is 300mm (11.81")W x 211mm (8.31")H x 68mm (2.68")D
Contents
Power quality analyser, AC current sensor CT7136 x 2, Instruction manual x 1, Measurement guide x 1, Voltage cord L1000-05 x 1 set (Red/Yellow/Blue/Gray/Black, Alligator clip x 5, Spiral tube x 5), Colour clip (for identifying clamp sensor colour) x 1 set, Spiral tube x 5, AC adapter Z1002 x 1, Strap x 1, USB cable (1m 3.28ft length) x 1, Battery pack Z1003 x 1, Carrying case, SD memory card.
Technical Specifications
PQ3100 Power Analyser, Voltage Cord, AC Adapter, Battery Pack, USB Cable, Current Sensor x2, Case
No SVHC (04-Feb-2026)
PQ3100 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
