Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No76991500
Order Code252901701
Also Known AsGTIN UPC EAN: 5013433991505
Your Part Number
Technical Datasheet
60 total stock globally
65 more incoming. You can reserve stock now
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.870 ($39.457) |
Price for:Each
Minimum: 1
Multiple: 1
$35.87 ($39.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No76991500
Order Code252901701
Also Known AsGTIN UPC EAN: 5013433991505
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution-
Graduations0.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital calipers with a durable stainless steel construction in plastic case. Zero calibration switch with automatic on/off easy to read LCD screen. Suitable for taking internal, external and depth measurements with maximum measuring range 150mm
- Durable stainless steel construction
- Zero calibration switch with automatic on/off
- Easy to read LCD screen
- Metric and imperial conversion
- Suitable for taking internal, external and depth measurements with maximum measuring range of 150mm (6")
- Supplied with 2x LR44 Batteries and a quality case
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Product Range
-
Measuring Range Max
150mm
Graduations
0.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3