Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-C133RP230S05I54LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4904390
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.590 ($105.149) |
| 5+ | $90.820 ($99.902) |
| 10+ | $84.870 ($93.357) |
| 20+ | $84.470 ($92.917) |
Price for:Each
Minimum: 1
Multiple: 1
$95.59 ($105.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-C133RP230S05I54LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4904390
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth80mm
Air Flow - CFM145CFM
Air Flow - m3/min4.1m³/min
Noise Rating62dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating23W
Product Range-
IP RatingIP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
80mm
Air Flow - m3/min
4.1m³/min
Bearing Type
Ball Bearing
Power Rating
23W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
133mm
Air Flow - CFM
145CFM
Noise Rating
62dB
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
