Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHERO
Manufacturer Part NoHIM602HCopy
Order Code1200323
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control Code-
Transmission Range16m
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity-
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min4.5V
Operating Temperature Min-25°C
Operating Temperature Max75°C
Supply Current3mA
Product Range-
Product Overview
The HIM602H is an Infrared Remote Control Receiver has wide reception angle and long reception distance. It provides good EMI protection. It is a side and top view devices.
- 940nm Peak wavelength
Applications
Communications & Networking
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
-
Automatic Gain Control (AGC) Type
-
Directivity
50°
Supply Voltage Min
4.5V
Operating Temperature Max
75°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
16m
Detection Threshold / Sensitivity
-
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
3mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
