Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6871-AC
Order Code28618702
Product Range6871 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerHERGA
Manufacturer Part No6871-AC
Order Code28618702
Product Range6871 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationLatching
Contact Current AC Max16A
Contact Voltage VAC250VAC
Switch TerminalsQuick Connect
Product Range6871 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6871-AC is a SPCO latching Air Switch with back entry air connection, 4mm air spout diameter. Acetal body, silicone diaphragm, 1/2HP at 250VAC electrical rating and it is ideal for OEM applications.
- Base or side entry spout
- Choice of alternate and momentary actions available
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current AC Max
16A
Switch Terminals
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Switch Operation
Latching
Contact Voltage VAC
250VAC
Product Range
6871 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026