Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HERGA |
|---|---|
| Manufacturer Part No | 6871-0CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 28616301 |
| Product Range | 6871 Series |
| Your Part Number | |
| Technical Datasheet |
399 total stock globally
400 more incoming. You can reserve stock now
399 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.930 ($25.223) |
Price for:Each
Minimum: 1
Multiple: 1
$22.93 ($25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HERGA |
|---|---|
| Manufacturer Part No | 6871-0CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 28616301 |
| Product Range | 6871 Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Contact Current AC Max | 16A |
| Contact Voltage VAC | 250VAC |
| Switch Terminals | Quick Connect |
| Product Range | 6871 Series |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Product Overview
The 6871-0C is a SPCO momentary Air Switch with back entry air connection, 4mm air spout diameter. Acetal body, silicone diaphragm, 1/2HP at 250VAC electrical rating and it is ideal for OEM applications.
- Base or side entry spout
- Choice of alternate and momentary actions available
Applications
Industrial
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current AC Max | 16A |
| Switch Terminals | Quick Connect |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
| Switch Operation | Momentary |
|---|---|
| Contact Voltage VAC | 250VAC |
| Product Range | 6871 Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Triphenyl Phosphate (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02614 |
