Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6448-AAAB-0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code10727102
Product Range6448 Series
Your Part Number
861 total stock globally
460 more incoming. You can reserve stock now
861 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.730 ($40.403) |
Price for:Each
Minimum: 1
Multiple: 1
$36.73 ($40.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6448-AAAB-0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code10727102
Product Range6448 Series
Technical Datasheet
For Use With-
IP / NEMA Rating-
Product Range6448 Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 6448-AAAB-0000 is a Low profile easy to operate Foot Bellow for free standing applications or secured with a built in mounting plate. Side entry tube, flat base with mounting ring. Black PVC tubing with 3mm I/D, 6mm O/D and 2m tube length.
- Black colour
Applications
Industrial
Technical Specifications
For Use With
-
Product Range
6448 Series
IP / NEMA Rating
-
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927
