Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6442-BCCA-A000Copy
Manufacturer Standard Lead Time21 weeks
Order Code10727202
Your Part Number
789 total stock globally
Need more?
789 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.370 ($54.307) |
Price for:Each
Minimum: 1
Multiple: 1
$49.37 ($54.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6442-BCCA-A000Copy
Manufacturer Standard Lead Time21 weeks
Order Code10727202
Technical Datasheet
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 6442-BCCA-A000 from Herga is a large push button switch.
- Raised double D button
- Chrome finish button
- EN 60529 IPX2 protection
- Large air volume for longer tube lengths
- Operating temperature range from -10°C to 40°C
- Thermoplastic body material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
