Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6289-CCCopy
Manufacturer Standard Lead Time21 weeks
Order Code42294001
Product Range6289 Series
Your Part Number
1,237 total stock globally
600 more incoming. You can reserve stock now
1,237 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.100 ($50.710) |
Price for:Each
Minimum: 1
Multiple: 1
$46.10 ($50.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6289-CCCopy
Manufacturer Standard Lead Time21 weeks
Order Code42294001
Product Range6289 Series
Technical Datasheet
Product Range6289 Series
Contact ConfigurationSPCO
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom250V
External Height24mm
External Width66mm
External Depth90mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 6289-CC from Herga is a general purpose footswitch.
- Tough, compact and versatile
- Steel construction gives long life and reliability
- EN 60529 IPX2 protection
- SPDT configuration
- 3 core and earth cable
- 2m cable length
- Current rating is 6A at 250VAC
- Dimension is 90mm x 66mm x 24mm ( D x W x H )
- 18SWG mild steel, powder coat grey hammertone guard
- 16SWG mild steel, powder coat grey Hammertone body material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
6289 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Contact Configuration
SPCO
Contact Current Max
3A
External Height
24mm
External Depth
90mm
Technical Docs (1)
Alternatives for 6289-CC
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
