Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03100 W3-270
Order Code872166102
Product RangeWIC3 Series
Your Part Number
Technical Datasheet
22 total stock globally
16 more incoming. You can reserve stock now
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.520 ($13.772) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.52 ($13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03100 W3-270
Order Code872166102
Product RangeWIC3 Series
Technical Datasheet
Cable Diameter Max6mm
Cable Diameter Min4mm
Product RangeWIC3 Series
Product Overview
The WIC clip on cable marker kits from HellermannTyton are used for post termination marking. WIC's (Wire Identification Clip) have strong gripping profile which keep the marker in place even under the most arduous condition.
- 100-Pc. clip on cable marker assortment — 10 strips of 20 markers Numbers (0 - 9)
- 10 colours to visually organize and colour code cable and wire
- For cable diameter 4 mm to 6 mm
- Each WIC marker interlocks with next to align multi-mark codes
- Manufactured using Nylon 6.6 for excellent mechanical strength and chemical resistance
- Easy to apply with or without the unique applicator tool (sold separately)
- Markers supplied are loaded into a handy yellow pocket sized dispenser
Applications
Industrial
Technical Specifications
Cable Diameter Max
6mm
Product Range
WIC3 Series
Cable Diameter Min
4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463