Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | T18L0M4Copy |
| Order Code | 2525655 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $224.690 ($247.159) |
| 5+ | $219.240 ($241.164) |
| 10+ | $213.780 ($235.158) |
| 25+ | $195.690 ($215.259) |
| 50+ | $184.560 ($203.016) |
| 100+ | $169.910 ($186.901) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$224.69 ($247.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | T18L0M4Copy |
| Order Code | 2525655 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 205mm |
| Cable Tie Width | 2.5mm |
| Cable Bundle Diameter Max | 55mm |
| Minimum Loop Tensile Strength | 18lb |
| Cable Tie Type | Standard |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 205mm |
| Cable Bundle Diameter Max | 55mm |
| Cable Tie Type | Standard |
| SVHC | To Be Advised |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 2.5mm |
| Minimum Loop Tensile Strength | 18lb |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Alternatives for T18L0M4
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .625968 |
