Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12704 T120XM-PA66-NA
Order Code1296246
Also Known AsT120XM-PA66-NA (50)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.830 ($39.413) |
| 10+ | $35.520 ($39.072) |
| 25+ | $35.200 ($38.720) |
| 100+ | $34.550 ($38.005) |
| 250+ | $33.860 ($37.246) |
| 500+ | $33.170 ($36.487) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$35.83 ($39.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12704 T120XM-PA66-NA
Order Code1296246
Also Known AsT120XM-PA66-NA (50)
Technical Datasheet
Cable Tie ColourNatural
Cable Tie Length600mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max175mm
Minimum Loop Tensile Strength120lb
Product Overview
Standard 'T' Ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ensures a simple and quick installation.
- One-piece non-releasable BS EN ISO 9002 cable ties moulded in Nylon 66
- Flame retardant to UL94V-2
- Manufactured to US Mil. Spec. 23190 Drwg. 3367.
- Supplied in packs of 100
Technical Specifications
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Cable Tie Length
600mm
Cable Bundle Diameter Max
175mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4415