Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00030 (RTT750HR)-PA66HIR(S)-BKCopy
Order Code1079547
Also Known As4031026253701
Your Part Number
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00030 (RTT750HR)-PA66HIR(S)-BKCopy
Order Code1079547
Also Known As4031026253701
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length750mm
Cable Tie Width13mm
Cable Bundle Diameter Max210mm
Minimum Loop Tensile Strength888N
Cable Tie TypeReleasable
Product Range-
Product Overview
The SPEEDY TIE, BLACK is a 750mm black weatherproof Cable Tie made of nylon 6.6 (polyamide 6.6). The SpeedyTie® cable tie can be used many times because of its removable, patented trigger. Also this is a heavy duty releasable tie that can bear loads of up to 888N (200lbs). Any excess tail can be easily tucked away in a second slot on the head. SpeedyTie® is particularly suited for temporary but safe bundling or fixing.
- Quick and easy to install
- Patented quick release mechanism
- Easy to handle even when wearing work gloves
- Excess tails can be neatly tucked away
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Mining, Oil & Gas
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
750mm
Cable Bundle Diameter Max
210mm
Cable Tie Type
Releasable
Cable Tie Colour
Black
Cable Tie Width
13mm
Minimum Loop Tensile Strength
888N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131088
