Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50032 SBS6-GF-BKCopy
Order Code1346821
Also Known AsSBS6 BLACK 25MT LENGTH
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.250 ($93.775) |
| 5+ | $81.730 ($89.903) |
| 10+ | $78.360 ($86.196) |
| 25+ | $74.750 ($82.225) |
| 50+ | $72.650 ($79.915) |
| 100+ | $70.470 ($77.517) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$85.25 ($93.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50032 SBS6-GF-BKCopy
Order Code1346821
Also Known AsSBS6 BLACK 25MT LENGTH
Technical Datasheet
Internal Diameter6mm
Length - Metric25m
Length - Imperial82ft
Product Overview
The SBS6 BLACK is a black Polyurethane-impregnated braided fibreglass Sleeving. The sleeving is good resistance to oils and usual chemical atmospheres, compatible with most class F impregnation varnishes. Internal cabling for class B and F static and rotating machines (motors, alternators).
- Very high flexibility
- 0.8kV Dielectric strength
- -30 to 155°C Operating temperature range
- 200°C Peak temperature
Applications
Safety, Industrial
Technical Specifications
Internal Diameter
6mm
Length - Imperial
82ft
Length - Metric
25m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176