Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | RT1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 150305101 |
| Product Range | Rack-A-Tiers Series |
| Also Known As | RT1 RACK-A-TIER WORK STAND BLACK |
| Your Part Number | |
| Technical Datasheet |
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $165.630 ($182.193) |
Price for:Each
Minimum: 1
Multiple: 1
$165.63 ($182.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | RT1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 150305101 |
| Product Range | Rack-A-Tiers Series |
| Also Known As | RT1 RACK-A-TIER WORK STAND BLACK |
| Technical Datasheet | |
| Product Range | Rack-A-Tiers Series |
Product Overview
The RT1 Rack-A-Tiers® from Hellermann Tyton is a Dependable Multi-Purpose Wire Dispensing Tool that accommodates a wide range in cable sizes with loads of up to 150kg (330lbs). Can be used for multiple functions including dispensing and pulling wire, storing and transporting cable reels, as a pipe vise, saw horse, work bench and seat. Has five x 1.75" (44.5mm) holes, three x carry handles and two x V-notches to hold larger cable bars. Note: mounting bars are not included.
- Easy and fast to set up
- Lightweight, durable one piece construction
- For loads of up to 150kg (330lbs)
- Waterproof and easy to clean
- Won't rust or rot
- Won't mark surfaces
- Made of recycled material, HDPE structural foam
- Handles up to 8 reels
- Ease of storage and transport
- Size 440mm L x 410mm W x 230mm H
Notes
Mounting bars are not included
Technical Specifications
| Product Range | Rack-A-Tiers Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.096956 |
