Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94240 MLT24SS5-SS316-MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326233
Product RangeMLT Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $410.940 ($452.034) |
| 5+ | $406.150 ($446.765) |
| 10+ | $401.360 ($441.496) |
| 25+ | $396.570 ($436.227) |
| 50+ | $378.090 ($415.899) |
| 100+ | $370.530 ($407.583) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$410.94 ($452.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94240 MLT24SS5-SS316-MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326233
Product RangeMLT Series
Technical Datasheet
Cable Tie Material0
Cable Tie ColourSilver
Cable Tie Length630mm
Cable Tie Width5mm
Cable Bundle Diameter Max180mm
Minimum Loop Tensile Strength420N
Cable Tie TypeFold Lock
Product RangeMLT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
0
Cable Tie Length
630mm
Cable Bundle Diameter Max
180mm
Cable Tie Type
Fold Lock
SVHC
To Be Advised
Cable Tie Colour
Silver
Cable Tie Width
5mm
Minimum Loop Tensile Strength
420N
Product Range
MLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
