Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91123 MLT12SSC10-SS316L/SP-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326229
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $492.300 ($541.530) |
| 5+ | $489.430 ($538.373) |
| 10+ | $486.560 ($535.216) |
| 25+ | $483.680 ($532.048) |
| 50+ | $474.810 ($522.291) |
| 100+ | $465.320 ($511.852) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$492.30 ($541.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91123 MLT12SSC10-SS316L/SP-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326229
Technical Datasheet
Cable Tie Material0
Cable Tie ColourBlack
Cable Tie Length330mm
Cable Tie Width10.3mm
Cable Bundle Diameter Max90mm
Minimum Loop Tensile Strength850N
Cable Tie TypeFold Lock
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
0
Cable Tie Length
330mm
Cable Bundle Diameter Max
90mm
Cable Tie Type
Fold Lock
Cable Tie Colour
Black
Cable Tie Width
10.3mm
Minimum Loop Tensile Strength
850N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
