Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02129 HGDC2-5 L-PVC-WH
Order Code1201788
Also Known AsHGDC2-5 L-PVC-WH (1000)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.380 ($45.518) |
| 10+ | $41.290 ($45.419) |
| 25+ | $39.870 ($43.857) |
| 100+ | $38.650 ($42.515) |
| 250+ | $37.590 ($41.349) |
| 500+ | $37.160 ($40.876) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$41.38 ($45.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02129 HGDC2-5 L-PVC-WH
Order Code1201788
Also Known AsHGDC2-5 L-PVC-WH (1000)
Technical Datasheet
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Product Overview
The HGDC2-5BW/L is a white pre-printed Cable Marker made of flexible polyvinyl chloride (PVC) with black L legend. The helagrip is used to mark cable and wire. It is ideally suited to panel building, mass transit, utilities and electrical contracting.
- Easily apply one size marker to wide range of cables
- Marker is applied before termination takes place
- Chevron cut to lock marker together ensuring text remains in place
- Flexible material so product returns securely on the wire
- UL94V-0 Flammability
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Cable Diameter Max
5mm
Cable Diameter Min
2.25mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06