Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | BULLDOGCopy |
| Order Code | 348557 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | BULLDOGCopy |
| Order Code | 348557 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Cable Tie Material | - |
| Cable Tie Colour | Yellow |
| Cable Tie Length | - |
| Cable Tie Width | - |
| Cable Bundle Diameter Max | - |
| Minimum Loop Tensile Strength | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Cable Tie Material | - |
|---|---|
| Cable Tie Length | - |
| Cable Bundle Diameter Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Cable Tie Colour | Yellow |
|---|---|
| Cable Tie Width | - |
| Minimum Loop Tensile Strength | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39169010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
