Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS6-10N BLACKCopy
Order Code116898702
Product RangeHelagaine HEGPA66 Series
Your Part Number
108 total stock globally
17 more incoming. You can reserve stock now
108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.570 ($43.527) |
Price for:Each
Minimum: 1
Multiple: 1
$39.57 ($43.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS6-10N BLACKCopy
Order Code116898702
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
Internal Diameter8mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6608 BLACK is a polyamide Braided Sleeving, provides excellent abrasion resistance. It is particularly suitable for vehicle manufacturing as well as plant construction.
- Excellent abrasion resistance
- Highly flexible
- Easy to apply over irregular shapes
- Good chemical resistance
- UL94V-2 Flammability rating
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Internal Diameter
8mm
Length - Imperial
82ft
Length - Metric
25m
Product Range
Helagaine HEGPA66 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164654
