Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS14-18N BLACKCopy
Order Code116899102
Product RangeHelagaine HEGPA66 Series
Your Part Number
173 total stock globally
Need more?
173 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.570 ($35.827) |
Price for:Each
Minimum: 1
Multiple: 1
$32.57 ($35.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS14-18N BLACKCopy
Order Code116899102
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
Internal Diameter14mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6614 BLACK is a Polyamide Braided Sleeving for excellent abrasion resistance. The sleeving is particularly suitable for vehicle manufacturing as well as plant construction. Despite its toughness, sleeving can be easily applied even over very irregular shapes.
- Made from heavy-duty polyamide yarn
- Highly flexible
- Easy to apply over irregular shapes
- Good chemical resistance
- UL94V-2 Flammability rating
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Internal Diameter
14mm
Length - Imperial
32.8ft
Length - Metric
10m
Product Range
Helagaine HEGPA66 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
