Print Page
6TS14-18N BLACK
Sleeving, Helagaine, 170-41400, Braided, Nylon 6.6 (Polyamide 6.6), Black, 14 mm, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 6TS14-18N BLACKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 116899101 |
| Product Range | Helagaine HEGPA66 Series |
| Your Part Number | |
| Technical Datasheet |
118 total stock globally
Need more?
118 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.830 ($32.813) |
Price for:Each
Minimum: 1
Multiple: 1
$29.83 ($32.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 6TS14-18N BLACKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 116899101 |
| Product Range | Helagaine HEGPA66 Series |
| Technical Datasheet | |
| Internal Diameter | 14mm |
| Length - Metric | 10m |
| Length - Imperial | 32.8ft |
| Product Range | Helagaine HEGPA66 Series |
Product Overview
The HEGPA6614 BLACK is a Polyamide Braided Sleeving for excellent abrasion resistance. The sleeving is particularly suitable for vehicle manufacturing as well as plant construction. Despite its toughness, sleeving can be easily applied even over very irregular shapes.
- Made from heavy-duty polyamide yarn
- Highly flexible
- Easy to apply over irregular shapes
- Good chemical resistance
- UL94V-2 Flammability rating
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
| Internal Diameter | 14mm |
|---|---|
| Length - Imperial | 32.8ft |
| Length - Metric | 10m |
|---|---|
| Product Range | Helagaine HEGPA66 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
