Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No625-00250Copy
Order Code4245430
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No625-00250Copy
Order Code4245430
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lubricant TypeFluid
Dispensing MethodBottle
Volume250ml
Weight0.25kg
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 625-00250
1 Product Found
Product Overview
The 625-00250 is a Hellerine Lubricant, effective aid for affixing elastomer sleeves. Hellerine evaporates after installation, Hellerine consists of 99% vegetable oils and is thus universally employable, it is discoloration-free. Translucent, installation aid for tubing and grommets.
- Greasing spray function
- Non-shrinkable tubing
Applications
Industrial
Technical Specifications
Lubricant Type
Fluid
Volume
250ml
Product Range
TUK SGACK902S Keystone Coupler
Dispensing Method
Bottle
Weight
0.25kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
