Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No625-00001 HELLERINE M, 284 ML
Order Code10161901
Also Known AsHellerine M, 284 ml (284)
Your Part Number
698 total stock globally
65 more incoming. You can reserve stock now
698 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.690 ($13.959) |
Price for:Each
Minimum: 1
Multiple: 1
$12.69 ($13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No625-00001 HELLERINE M, 284 ML
Order Code10161901
Also Known AsHellerine M, 284 ml (284)
Technical Datasheet
Lubricant TypeFluid
SVHCNo SVHC (07-Nov-2024)
Product Overview
Recommended when fitting sleeves with the 'SS' and 147-754 tools. It is a non-conductor and can be used with all types of rubber and PVC parts. Supplied in a 10oz (284ml) bottle.
- Fungistatic lubricant designed to dry slowly
- Formulated for use with synthetic rubber and plastic cable markers
- Approved to AFS 611A, DTD 900/4877A Grade ZX36
- Continuous Operating Temperature: -10°C to +150°C
Technical Specifications
Lubricant Type
Fluid
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
