Print Page
600-01715 H20 TUBING-CR-PK
Sleeving, Helsyn H Tubing, Binding, Polychloroprene, Pink, 2 mm, 20 mm, 0.78 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 600-01715 H20 TUBING-CR-PKCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 116902801 |
| Also Known As | H20 tubing-CR-PK (100) |
| Your Part Number | |
| Technical Datasheet |
250 total stock globally
1,000 more incoming. You can reserve stock now
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.820 ($4.202) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.82 ($4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 600-01715 H20 TUBING-CR-PKCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 116902801 |
| Also Known As | H20 tubing-CR-PK (100) |
| Technical Datasheet | |
| Internal Diameter | 2mm |
| Length - Metric | 20mm |
| Length - Imperial | 0.78" |
| Product Range | - |
Product Overview
The Helsyn H series from HellermannTyton is non shrinkable chloroprene tubing. The chloroprene tubing (H) are ideally suited for rigorous environments such as aerospace, mass transit and defence markets. As the material is highly elastic, its original size can be expanded 500% on application and 200% in continuous use. Suitable for binding and identification of cable harnesses using indelible markers.
- Highly flexible and easy to apply
- Withstands up to 120°C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
- UL94 HB flammability
- Approved to BBS3858 Type 1, IEC 684-3-116, BS4G198 Type 1 and DEF STAN 59-15 D2
- Diameter ranges from 1.2mm to 15mm
Applications
Industrial
Technical Specifications
| Internal Diameter | 2mm |
|---|---|
| Length - Imperial | 0.78" |
| Length - Metric | 20mm |
|---|---|
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02525 |
