Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 516-01694Copy |
| Order Code | 845346 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 516-01694Copy |
| Order Code | 845346 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Marker Type | Pre Printed |
| Legend | 9 |
| Marker Dimensions | - |
| Marker Material | PVC (Polyvinylchloride) |
| Legend Colour | Black |
| Marker Colour | Yellow |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Marker Type | Pre Printed |
|---|---|
| Marker Dimensions | - |
| Legend Colour | Black |
| Product Range | TUK SGACK902S Keystone Coupler |
| Legend | 9 |
|---|---|
| Marker Material | PVC (Polyvinylchloride) |
| Marker Colour | Yellow |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39162000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
