Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52023 1152-4-GW24-PO-X-BK
Order Code267192202
Product RangeHelashrink 1100 Series
Also Known As1152-4-GW24-PO-X-BK
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.770 ($18.447) |
Price for:Each
Minimum: 1
Multiple: 1
$16.77 ($18.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52023 1152-4-GW24-PO-X-BK
Order Code267192202
Product RangeHelashrink 1100 Series
Also Known As1152-4-GW24-PO-X-BK
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.94"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.26"
Total Length - Metric32mm
I.D. Recovered Max - Imperial0.41"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangeHelashrink 1100 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
Heat-shrinkable moulded shape for use in electrical and electronic cable harness applications.
- Used in conjunction with a circular grooved adaptor for strain relief
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.26"
I.D. Recovered Max - Imperial
0.41"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
0.94"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
32mm
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
3:1
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443