Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No401-56880 156-42-G-PO-X-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code107956702
Product RangeHelashrink 150 Series
Also Known As156-42-G
Your Part Number
233 total stock globally
Need more?
233 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.070 ($27.577) |
Price for:Each
Minimum: 1
Multiple: 1
$25.07 ($27.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-56880 156-42-G-PO-X-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code107956702
Product RangeHelashrink 150 Series
Also Known As156-42-G
Technical Datasheet
I.D. Supplied - Imperial1.417"
I.D. Supplied - Metric36mm
Total Length - Imperial3.14"
Total Length - Metric80mm
I.D. Recovered Max - Imperial0.885"
I.D. Recovered Max - Metric22.5mm
Product RangeHelashrink 150 Series
Product Overview
The 156-42-G-PEX-BK is a straight Heat-shrink Boot made of cross linked polyethylene. This plug-and-socket connector terminal casing style is used in conjunction with circular grooved adaptor, providing protection against environmental stresses. The inside lip has been designed to provide extra reinforced stress relief. Special fitting 199-4-G for audio plugs has external ribs for an improved grip.
- Semi rigid flexibility
- VG 95343 Flammability
- 14kV/mm According to ASTM D2671 dielectric strength
Applications
Industrial, Thermal Management
Technical Specifications
I.D. Supplied - Imperial
1.417"
Total Length - Imperial
3.14"
I.D. Recovered Max - Imperial
0.885"
Product Range
Helashrink 150 Series
I.D. Supplied - Metric
36mm
Total Length - Metric
80mm
I.D. Recovered Max - Metric
22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
