Print Page
308-11803 HIS-A-18/6-PO-X-CL
Adhesive Lined Heat Shrink Tubing, Dual Wall, PO-X, 3:1, 0.709 ", 18 mm, Transparent, 13.1 ft, 4 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 308-11803 HIS-A-18/6-PO-X-CLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 225171201 |
| Also Known As | 4031026270500 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
45 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.740 ($105.314) |
Price for:Each
Minimum: 1
Multiple: 1
$95.74 ($105.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 308-11803 HIS-A-18/6-PO-X-CLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 225171201 |
| Also Known As | 4031026270500 |
| Technical Datasheet | |
| I.D. Supplied - Imperial | 0.709" |
| I.D. Supplied - Metric | 18mm |
| Length - Imperial | 13.1ft |
| Length - Metric | 4m |
| I.D. Recovered Max - Imperial | 0.236" |
| I.D. Recovered Max - Metric | 6mm |
Product Overview
The HISA-18/6-PEX-CL is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-11803 tubing inner wall melts when heated and is forced into gaps forms a seal against moisture and protects against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 15kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
| I.D. Supplied - Imperial | 0.709" |
|---|---|
| Length - Imperial | 13.1ft |
| I.D. Recovered Max - Imperial | 0.236" |
| I.D. Supplied - Metric | 18mm |
|---|---|
| Length - Metric | 4m |
| I.D. Recovered Max - Metric | 6mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .315 |
