Print Page
184-10228 HTWD-PN-80X80-PVC-GY
Trunking, Single, 80 mm (H) x 80 mm (W) x 2 m (L), Grey, PVC, Narrow Slot Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 184-10228 HTWD-PN-80X80-PVC-GYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 85226001 |
| Also Known As | 4031026567587 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.790 ($118.569) |
Price for:Each
Minimum: 1
Multiple: 1
$107.79 ($118.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 184-10228 HTWD-PN-80X80-PVC-GYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 85226001 |
| Also Known As | 4031026567587 |
| Technical Datasheet |
Product Overview
The HTS 14A is a 2m grey open slot Cable Trunking made of rigid anti-shock PVC (polyvinylchloride). This slotted trunking provides a neat and efficient means of supporting cables in switchgear, control cubicles etc. The open slot construction with tapered slots means that cables can be laid in as assembly wiring progresses, the lid being finally snapped in place to secure the installation. When required, individual 'fingers' forming the slots can be removed to accommodate larger cables or to permit butt joints between two trunking sections. Suitable for use with T1, T1-E, T1-F narrow slot wiring ducts.
- Fixing rivets and tools simplify installation
- Flame and combustion-resistant
- 70kV/mm Dielectric strength
- -5 to 65°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39259020 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
