Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 161-45000 SBPTFE1.5-PTFE-NACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 167422601 |
| Also Known As | SBPTFE1.5-PTFE-NA (5) |
| Your Part Number | |
| Technical Datasheet |
115 total stock globally
70 more incoming. You can reserve stock now
115 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.850 ($84.535) |
Price for:Each
Minimum: 1
Multiple: 1
$76.85 ($84.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 161-45000 SBPTFE1.5-PTFE-NACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 167422601 |
| Also Known As | SBPTFE1.5-PTFE-NA (5) |
| Technical Datasheet | |
| External Diameter - Imperial | 0.059" |
| External Diameter - Metric | 1.5mm |
| Wrap Material | PTFE |
| Wrap Colour | Natural |
| Reel Length (Imperial) | 16ft |
| Reel Length (Metric) | 5m |
| Bundle Dia Min - Imperial | 0.063" |
| Bundle Dia Max - Imperial | 0.315" |
| Bundle Dia Min - Metric | 1.6mm |
| Bundle Dia Max - Metric | 8mm |
| Product Range | - |
Product Overview
The SBPTFE1.5 NATURAL is a Spiral Binding made of polytetrafluoroethylene for superior protection. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point. The spiral binding is used for organizing and protecting cables and hoses. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.
- Organizes and protects cables and hoses
- Excellent fire protection
- UL94V-0 Flammability
- Suitable for retro-fitting
- Cables branch out at any point
Applications
Industrial
Technical Specifications
| External Diameter - Imperial | 0.059" |
|---|---|
| Wrap Material | PTFE |
| Reel Length (Imperial) | 16ft |
| Bundle Dia Min - Imperial | 0.063" |
| Bundle Dia Min - Metric | 1.6mm |
| Product Range | - |
| External Diameter - Metric | 1.5mm |
|---|---|
| Wrap Colour | Natural |
| Reel Length (Metric) | 5m |
| Bundle Dia Max - Imperial | 0.315" |
| Bundle Dia Max - Metric | 8mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .051256 |
