Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28349 MB3A-PA66-WH
Order Code82312002
Also Known AsMB3A-PA66-WH (100)
Your Part Number
270 total stock globally
75 more incoming. You can reserve stock now
270 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.920 ($72.512) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$65.92 ($72.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28349 MB3A-PA66-WH
Order Code82312002
Also Known AsMB3A-PA66-WH (100)
Technical Datasheet
Product Overview
151-28349 is a cable tie mount for adhesive use. Where speed, simplicity and a firm fixing base are required this self adhesive clip is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Synthetic rubber T60 adhesive
- Natural (NA) colour, PA66 material
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- 100 pcs pack count
- Maximum adhesive surface area to achieve high pull-off force
- 4-way entry for cable tie for quicker and more flexible installation
- Suitable for ties T18 - T30
- Operating temperature range from -40°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000905