
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.360 ($30.096) |
Product Information
Product Overview
The KR6G5-NAT(100 PACK) is a natural colour Cable-tie Mount made of polyamide 6.6. This KR series mount give additional supports to the cables by means of its curved design. Simple to install with a screw or bolt they give excellent security, particularly in areas of high vibration, when used in conjunction with the KR straps must offer one of the most vibration resistant fixings available. Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck. This mount offers a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 7.6mm wide.
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Logistics, Agriculture
Technical Specifications
Screw
Natural
18mm
9mm
4.5mm
Nylon (Polyamide)
12mm
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
