Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 111-96120Copy |
| Order Code | 1169007 |
| Also Known As | MAT12SSC7 SS316 METAL 100 PRT |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 111-96120Copy |
| Order Code | 1169007 |
| Also Known As | MAT12SSC7 SS316 METAL 100 PRT |
| Technical Datasheet | |
| Cable Tie Material | Stainless Steel |
| Cable Tie Material | Stainless Steel |
| Cable Tie Colour | Black |
| Cable Tie Colour | Black |
| Cable Tie Length | 330mm |
| Cable Tie Length | 330mm |
| Cable Tie Width | 7mm |
| Cable Tie Width | 7mm |
| Cable Bundle Diameter Max | 90mm |
| Cable Bundle Diameter Max | 90mm |
| Minimum Loop Tensile Strength | 445N |
| Minimum Loop Tensile Strength | 445N |
| Cable Tie Type | Ladder |
| Cable Tie Type | Ladder |
| Product Range | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Cable Tie Material | Stainless Steel |
|---|---|
| Cable Tie Colour | Black |
| Cable Tie Length | 330mm |
| Cable Tie Width | 7mm |
| Cable Bundle Diameter Max | 90mm |
| Minimum Loop Tensile Strength | 445N |
| Cable Tie Type | Ladder |
| Product Range | - |
| SVHC | To Be Advised |
| Cable Tie Material | Stainless Steel |
|---|---|
| Cable Tie Colour | Black |
| Cable Tie Length | 330mm |
| Cable Tie Width | 7mm |
| Cable Bundle Diameter Max | 90mm |
| Minimum Loop Tensile Strength | 445N |
| Cable Tie Type | Ladder |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .36 |
