Print Page
Image is for illustrative purposes only. Please refer to product description.
730 total stock globally
2,000 more incoming. You can reserve stock now
730 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.785 ($1.9635) |
Price for:Each
Minimum: 1
Multiple: 1
$1.78 ($1.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS13-503
Order Code996014702
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip Style-
Current Rating3A
Overall Length17.75mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S13-503 is a sleeve/receptacle for two-part spring probe with a 2.5mm retaining feature, designed for solder termination with 30AWG wire. It is designed for use with probes P13-0123, P13-1123, P13-2123, or P13-4023.
- Vertical connector orientation
- Gold finish
- 260°C for 10 seconds maximum soldering temperature
- Phosphor bronze contact
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
17.75mm
Spring Force Working Travel
-
SVHC
No SVHC (25-Jun-2025)
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028