Print Page
Image is for illustrative purposes only. Please refer to product description.
762 total stock globally
Need more?
762 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.620) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-0126
Order Code322589402
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style30° Spear
Current Rating3A
Overall Length33.3mm
Spring Force Initial170g
Spring Force Working Travel250g
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
P25-0126 is a 2-part ATE spring probe with a 2.54mm (0.1") minimum pitch and a spear head. It features a gold-finished probe head and body and is designed for use with receptacle / sleeve S25-346 or S25-546.
- Vertical connector orientation
- 3A current rating
- 260°C for 10 seconds maximum soldering temperature
- Beryllium copper plunger, phosphor bronze shell
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
30° Spear
Overall Length
33.3mm
Spring Force Working Travel
250g
SVHC
Lead (25-Jun-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
170g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318