Print Page
Image is for illustrative purposes only. Please refer to product description.

317 total stock globally
400 more incoming. You can reserve stock now
317 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.900 ($5.390) |
Price for:Each
Minimum: 1
Multiple: 1
$4.90 ($5.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP1113SS3Copy
Order Code156008402
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing3mm
Connector Tip Style65° Convex
Current Rating2A
Overall Length27mm
Spring Force Initial-
Spring Force Working Travel2.7oz
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The P1113SS3 is an one-piece Spring Probe with convex head and 3mm minimum centre. The probe with nickel-plated high carbon steel plunger, gold-plated brass barrel and gold-plated steel spring.
- 3.18mm Full travel
- ±0.25N Spring force at full travel
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
65° Convex
Overall Length
27mm
Spring Force Working Travel
2.7oz
SVHC
Lead (04-Feb-2026)
Centreline Spacing
3mm
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
