Print Page
Image is for illustrative purposes only. Please refer to product description.

128 total stock globally
600 more incoming. You can reserve stock now
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.050 ($3.355) |
Price for:Each
Minimum: 1
Multiple: 1
$3.05 ($3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP1113CA3Copy
Order Code156008302
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
P1113CA3 is a ATE one-part spring probe.
- 3mm minimum pitch, Ø2.39mm concave radius head
- Gold finish on probe head and body
- Brass plunger & barrel, stainless steel spring
- 50mohm maximum contact resistance
- 2A current rating
- Temperature range from -40°C to +180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead (04-Feb-2026)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793
