Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8980305Copy
Manufacturer Standard Lead Time10 weeks
Order Code146304202
Your Part Number
499 total stock globally
1,604 more incoming. You can reserve stock now
499 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.090 ($3.399) |
Price for:Each
Minimum: 1
Multiple: 1
$3.09 ($3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8980305Copy
Manufacturer Standard Lead Time10 weeks
Order Code146304202
Technical Datasheet
Product Overview
The M80-8980305 is a 3-contact 2mm female Datamate L-Tek SIL Cable Connector Kit with housing and contacts. Large bore is suitable for 24 to 28AWG cable (Ø1.1mm max insulation), M80-0130005 spare contacts. Housing is made of black UL94V-0 PBT with gold plated beryllium copper contact clip/brass shell contact base and gold plated termination. The M80 series socket has straight connector orientation and cable (crimp) connection type. It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
