Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4C10605F1-02-325-00-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3757457
Product RangeDatamate Mix-Tek M80
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.010 ($31.911) |
| 10+ | $24.650 ($27.115) |
| 25+ | $23.100 ($25.410) |
| 100+ | $20.960 ($23.056) |
| 250+ | $19.650 ($21.615) |
| 500+ | $19.570 ($21.527) |
Price for:Each
Minimum: 1
Multiple: 1
$29.01 ($31.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4C10605F1-02-325-00-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3757457
Product RangeDatamate Mix-Tek M80
Technical Datasheet
Product RangeDatamate Mix-Tek M80
No. of Contacts8Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
8Contacts
Pitch Spacing
-
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
