Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM300-2250396F2
Order Code249377502
Your Part Number
Technical Datasheet
141 total stock globally
230 more incoming. You can reserve stock now
141 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.680 ($7.348) |
Price for:Each
Minimum: 1
Multiple: 1
$6.68 ($7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The M300-2250396F2 from Harwin is a M300 series female SIL crimp housing. It is a single row, 3 contacts polarised female housing with hex socket jackscrews and rear potting area.
- 3 polarising points on housing
- Potting wall for extra security
- Scoop proof contacts
- 10A current capacity, resists high vibration and shock
- Withstands temperature range from -65°C to 175°C
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp contacts M300-0010045 or M300-0020045
- Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
- Mating pin size is Ø1mm
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629