Print Page
6,223 total stock globally
Need more?
6,223 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.500 ($1.650) |
Price for:Each
Minimum: 1
Multiple: 1
$1.50 ($1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-7131042Copy
Manufacturer Standard Lead Time16 weeks
Order Code110973201
Product RangeM22
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeM22
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M22-713 series from Harwin are single row, 2mm pitch SIL vertical sockets.
- Number of contacts varies from 3 to 20 and 25 pin contacts are also available
- Ul94 V-0 black colour liquid crystal polymer moulding
- Twin-leaf phosphor bronze contacts
- Available in gold contact plating
- Current rating of 2A
- Contact resistance is 20mohm maximum
- Insulation resistance of 1000Mohm minimum
- Operating temperature range -25°C to 105°C
- Dielectric withstanding voltage of 500VAC
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
M22
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

