Print Page
M20-9990246
Pin Header, Straight, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, M20 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M20-9990246Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 102224701 |
| Product Range | M20 Series |
| Your Part Number | |
| Technical Datasheet |
21,216 total stock globally
36,000 more incoming. You can reserve stock now
21,216 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.065 ($0.0715) |
Price for:Each
Minimum: 100
Multiple: 100
$6.50 ($7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M20-9990246Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 102224701 |
| Product Range | M20 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole |
| Product Range | M20 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
M20-9990246 is a M20 series 2.54mm (0.1") pitch PCB connector.
- 2-position male SIL vertical through board connection
- Single row 3mm PC tail, 6.1mm mating pin length - 2 contacts
- Tin finish on contact area and termination
- Vertical connector orientation
- Operating temperature range from -40°C to +105°C
- 3A maximum current rating per contact
- Polyamide (nylon) 6T housing
- Black housing colour
- 3mm PC tail length
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | M20 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
Alternatives for M20-9990246
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000116 |
