Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-96400-04-04-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code4824608
Product RangeGecko-MT G125 Series
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.160 ($180.576) |
| 5+ | $156.740 ($172.414) |
| 10+ | $149.310 ($164.241) |
| 25+ | $130.800 ($143.880) |
| 50+ | $124.580 ($137.038) |
| 100+ | $123.370 ($135.707) |
Price for:Each
Minimum: 1
Multiple: 1
$164.16 ($180.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-96400-04-04-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code4824608
Product RangeGecko-MT G125 Series
Technical Datasheet
Accessory TypeCable Backshell Kit
For Use WithHarwin Gecko-MT G125-32496M1 Series Housing Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeGecko-MT G125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cable Backshell Kit
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Harwin Gecko-MT G125-32496M1 Series Housing Connectors
Cable Exit Angle
180°
Product Range
Gecko-MT G125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006079
