Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-96002-04-04-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code4824621
Product RangeGecko-MT G125 Series
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.070 ($122.177) |
| 5+ | $104.440 ($114.884) |
| 10+ | $97.800 ($107.580) |
| 25+ | $94.410 ($103.851) |
| 50+ | $87.340 ($96.074) |
| 100+ | $80.480 ($88.528) |
Price for:Each
Minimum: 1
Multiple: 1
$111.07 ($122.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-96002-04-04-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code4824621
Product RangeGecko-MT G125 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithHarwin Gecko-MT G125 Series G125-32196-03-08-00 Housing Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeGecko-MT G125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Harwin Gecko-MT G125 Series G125-32196-03-08-00 Housing Connectors
Cable Exit Angle
180°
Product Range
Gecko-MT G125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
