Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-3240696M5Copy
Manufacturer Standard Lead Time11 weeks
Order Code380110301
Product RangeGecko SL G125
Your Part Number
136 total stock globally
Need more?
136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.120 ($16.632) |
Price for:Each
Minimum: 1
Multiple: 1
$15.12 ($16.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3240696M5Copy
Manufacturer Standard Lead Time11 weeks
Order Code380110301
Product RangeGecko SL G125
Technical Datasheet
Product RangeGecko SL G125
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko G125 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
6Ways
For Use With
Harwin Gecko G125 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142
