Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-1010005
Order Code240869002
Your Part Number
Technical Datasheet
9,458 total stock globally
14,900 more incoming. You can reserve stock now
9458 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.250 ($1.375) |
Price for:Each
Minimum: 1
Multiple: 1
$1.25 ($1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
G125-1010005 is a male 26AWG crimp contact. It is used with Gecko-SL or Gecko-MT crimp housings (G125-324 series), or Gecko with Latches crimp housings (G125-304 series).
- 1.25mm pitch high-reliability connector - Gecko
- Ø0.4mm mating pin size
- Straight connector orientation
- Number of signal contacts is 1
- Operating temperature range from -65°C to +150°C
- 2.8A max individual contact, 2A max simultaneous (25°C) current rating
- Gold finish/plating on contact surface, brass base material of contact
- 1.25mm (0.049") contact pitch
- Dimension is 5.20 x Ø1.03
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127