Print Page
Image is for illustrative purposes only. Please refer to product description.

1,677 total stock globally
Need more?
1,677 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.520 ($2.772) |
Price for:Each
Minimum: 1
Multiple: 1
$2.52 ($2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD2608-42Copy
Order Code102304601
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The D2608-42 is a 8-contact 2-row 2.54mm female IC Socket with gold plated contacts, 100% tin over nickel plated termination, beryllium copper contact clip, brass shell and black UL94V-0 PCT housing. The D26 series connector has vertical connector orientation, press-fit PC tail/through board connection type and end/side stackable. Suitable for a Ø0.40 to 0.56mm mating pin.
- 1A Current rating
- 100VAC, 150VDC voltage rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC Minimum dielectric withstanding voltage
- 100 cycles Durability
- Solderless Press-Fit PC Tail / Throughboard
Applications
Industrial, Consumer Electronics
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
