Print Page
Product Overview
The 60 02 068 5120 is a 68-position SMC Socket Connector with straight pins and 4-40 UNC thread and solder termination for har-mik series connectors. Miniature D connectors are a must in various cable-to-board applications where space saving and high data transfer rates are required. For the purposes of miniaturization and speed, HARTING offers a wide range of miniature D connectors with 14 to 100-poles. Available in two contact styles (pin & socket and bellows), these connectors in 1.27mm contact pitch allow data transfer rates up to 600MHz. The har-mik® connectors comply with various standards such as SCSI, IPI, HIPPI, IEEE 1284.
- Thermoplastic resin glass-fibre filled UL94V-0 moulding
Applications
Industrial
Technical Specifications
Product Range
har-mik
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008