Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 33280808002050Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4587992 |
| Product Range | T1 Industrial Series |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.450 ($130.295) |
| 5+ | $113.710 ($125.081) |
| 10+ | $108.970 ($119.867) |
| 25+ | $106.800 ($117.480) |
| 50+ | $104.620 ($115.082) |
Price for:Each
Minimum: 1
Multiple: 1
$118.45 ($130.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 33280808002050Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4587992 |
| Product Range | T1 Industrial Series |
| Technical Datasheet | |
| LAN Category | - |
| Connector to Connector | SPE Plug to SPE Plug |
| Cable Construction | - |
| Jacket Colour | Yellow |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | T1 Industrial Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LAN Category | - |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 5m |
| Product Range | T1 Industrial Series |
| Connector to Connector | SPE Plug to SPE Plug |
|---|---|
| Jacket Colour | Yellow |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
